• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec COMFORT 12157 12157 Transport box Aluminium (L x W x H) 782 x 585 x 398 mm

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Wall thickness 1 mm
  • Cover sheet thickness 1.5 mm
Product type

Transport box

Material

Aluminium

Factory colour

Silver

Volume

157 l

Inside width

750 mm

Inside height

381 mm

Internal depth

550 mm

Width

585 mm

Height

398 mm

Length

782 mm

Dim

(L x W x H) 782 x 585 x 398 mm

Weight

7.7 kg

External width

782 mm

Material (base plate)

Aluminium

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361973 Alutec COMFORT 12157 12157 Transport box Aluminium (L x W x H) 782 x 585 x 398 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 343.98€ 340.98*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)