• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec LOGIC 69 15069 Transport box Aluminium (L x W x H) 578 x 375 x 370 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • With 2 spring fall grips
Product type

Transport box

Material

Aluminium

Factory colour

Silver

Volume

69 l

Inside width

550 mm

Inside height

355 mm

Internal depth

350 mm

Width

375 mm

Height

370 mm

Length

578 mm

Dim

(L x W x H) 578 x 375 x 370 mm

Weight

2.81 kg

External width

375 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361979 Alutec LOGIC 69 15069 Transport box Aluminium (L x W x H) 578 x 375 x 370 mm

Description

These open transport boxes are designed for commercial use and are suitable for Euro pallets. The handling is simple and safe from 0.8 mm thick aluminum with large plastic-covered spring fall grips.
Hygienic and odorless: The easy-to-clean surface of the aluminum boxes ideal for storing and transporting a wide range of products; light, robust and dimensionally stable, these pallet-compatible boxes are ideal for professional use. Large-sized profiles and circumferential surrounds on the walls give the boxes excellent stability and thus a long durability; equipped with comfortable plastic-coated spring fall grips, these boxes can be easily worn; corrosion, weather and temperature resistant.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.97€ 165.97*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)