• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec TRUCK 35 41035 Checker plate box Aluminium (L x W x H) 625 x 265 x 260 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Truck 35 aluminum checker plate box

  • Aluminum checker plate box with 3 mm wall thickness

Technical specifications

Product type

Checker plate box

Material

Aluminium

Factory colour

Silver

Volume

35 l

Inside width

600 mm

Inside height

230 mm

Internal depth

250 mm

Width

265 mm

Height

260 mm

Length

625 mm

Dim

(L x W x H) 625 x 265 x 260 mm

Weight

8.6 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1923723 Alutec TRUCK 35 41035 Checker plate box Aluminium (L x W x H) 625 x 265 x 260 mm

Description

Outer dimensions (LxWxH): 625x265x260 mm, inner dimensions (LxWxH): 600x250x230 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 223.97€ 220.97*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)