• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec TRUCK 47 41047 Checker plate box Aluminium (L x W x H) 825 x 265 x 260 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Truck 47 aluminum checker plate box

  • Aluminum checker plate box with 3 mm wall thickness

Technical specifications

Product type

Checker plate box

Material

Aluminium

Factory colour

Silver

Inside width

800 mm

Inside height

230 mm

Internal depth

250 mm

Width

265 mm

Height

260 mm

Length

825 mm

Dim

(L x W x H) 825 x 265 x 260 mm

Weight

7.9 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1923728 Alutec TRUCK 47 41047 Checker plate box Aluminium (L x W x H) 825 x 265 x 260 mm

Description

Outer dimensions (LxWxH): 825x265x260 mm, inner dimensions (LxWxH): 800x250x230 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.97€ 245.97*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)