• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutruss BILOCK BQ2-710 Ladder truss 71 cm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

BILOCK BQ2-710 2-point traverse

  • 2-point traverse system

Technical specifications

  • Longitudinal pipes 50 x 2 mm
  • Braces 16 x 2 mm
  • Pipe material AlMgSi 0.5
  • Welding material ALMg 5
  • Welding method TIG pulse.
  • Dimensions 240 mm (center of hole - center of hole)
  • Length: 710 mm
Product type

Ladder truss

Tube diameter

50 mm

Length

71 cm

Width

29 cm

Height

5 cm

Weight

2.7 kg

Dim

(L x W x H) 71 x 29 x 5 cm

Documents & Downloads

Datasheet

Datasheet 593926 Alutruss BILOCK BQ2-710 Ladder truss 71 cm

User & Safety Instructions

User & Safety Instructions 593926 Alutruss BILOCK BQ2-710 Ladder truss 71 cm

Description

2-point traverse system · High-quality aluminum pipes with 50 mm diameter · Easy to set up · Lowest weight · For assembly at exhibitions and in shops and disco and theatre installations.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)