• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutruss TRILOCK 6082-210 Triangular truss 21 cm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRILOCK 6082-210 3-point traverse

  • 3-point traverse system

Technical specifications

  • Longitudinal pipes 50 x 2 mm
  • Braces 16 x 2 mm
  • Pipe material EN-AW 6082 T6 (AlMgSi1 T6)
  • Welding material ALMg 5
  • Welding method TIG pulse.
  • Outer dimensions:
  • Width 290 mm
  • Height: 257 mm
  • Length: 210 mm
  • Weight: 2.3 kg
Product type

Triangular truss

Tube diameter

50 mm

Length

21 cm

Width

29 cm

Height

25.7 cm

Weight

3.5 kg

Dim

(L x W x H) 21 x 29 x 25.7 cm

Documents & Downloads

Datasheet

Datasheet 593871 Alutruss TRILOCK 6082-210 Triangular truss 21 cm

User & Safety Instructions

User & Safety Instructions 593871 Alutruss TRILOCK 6082-210 Triangular truss 21 cm

Description

3-point traverse system · Fixed EN-AW 6082 alloy for high load capacity · High-quality aluminum pipes with 50 mm diameter · Easy to set up · Lowest weight · Distance between center of hole and center of hole: 240 mm horizontal, 207 mm vertical · For assembly at exhibitions and in shops and disco and theatre installations.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)