• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi DRF AFX-135 PRO RC model helicopter RtF

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Model version

RtF

Product type

RC model helicopter

Main rotor Ø

328 mm

Tail rotor diameter

70 mm

Length

352 mm

Weight

283 g

Weight class

250 g - 499 g

UAS Reg ID label required

Yes

Recommended minimum age

16 years

Flight duration

10 min

Charging time

90 min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339752 Amewi DRF AFX-135 PRO RC model helicopter RtF

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 336.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)