• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Scale model battery pack (LiPo) 11.1 V 2200 mAh No. of cells: 3 Softcase XT60

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Energy quantity: 42Wh
  • With 6 bits. Adapter T-connector to XT60 socket
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

3

Continuous discharge

110 A

Voltage

11.1 V

Capacity (mAh, Ah)

2200 mAh

Weight

187 g

Dim

(L x W x H) 105 x 32 x 20 mm

Connector system

XT60

Balancer plug-in

XH

Height

20 mm

Length

105 mm

Width

32 mm

Model version

Softcase

Manufacturer part #

28170

Content

1 pc(s)

Short time max. discharge

220 A

Max. charging current

4.4" A

Intended use

Spare part

Range of use

Model making

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3436342 Amewi Scale model battery pack (LiPo) 11.1 V 2200 mAh No. of cells: 3 Softcase XT60

User & Safety Instructions

User & Safety Instructions 3436342 Amewi Scale model battery pack (LiPo) 11.1 V 2200 mAh No. of cells: 3 Softcase XT60

Description

Scope of delivery

  • LiPo battery 3S
  • Adapter T-connector to XT60
  • This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)