• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Scale model battery pack (LiPo) 11.1 V 7000 mAh No. of cells: 3 Hard case XT90

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Energy quantity: 77.7Wh
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

3

Continuous discharge

350 A

Voltage

11.1 V

Capacity (mAh, Ah)

7000 mAh

Weight

492 g

Dim

(L x W x H) 138 x 35 x 47 mm

Connector system

XT90

Balancer plug-in

XH

Height

47 mm

Length

138 mm

Width

35 mm

Model version

Hard case

Manufacturer part #

28147

Content

1 pc(s)

Short time max. discharge

700 A

Max. charging current

14 A

Intended use

Spare part

Range of use

Model making

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3436347 Amewi Scale model battery pack (LiPo) 11.1 V 7000 mAh No. of cells: 3 Hard case XT90

User & Safety Instructions

User & Safety Instructions 3436347 Amewi Scale model battery pack (LiPo) 11.1 V 7000 mAh No. of cells: 3 Hard case XT90

Description

Scope of delivery

  • LiPo battery 3S
  • Adapter XT90 plug to T-socket
  • This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)