• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Scale model battery pack (LiPo) 14.8 V 5500 mAh No. of cells: 4 Softcase XT90

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Energy quantity: 81.4 Wh
  • With 6 bits. Adapter XT90 plug to XT60 socket
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

4

Continuous discharge

220 A

Voltage

14.8 V

Capacity (mAh, Ah)

5500 mAh

Weight

484 g

Dim

(L x W x H) 136 x 40 x 37 mm

Connector system

XT90

Balancer plug-in

XH

Height

37 mm

Length

136 mm

Width

40 mm

Model version

Softcase

Manufacturer part #

28150

Content

1 pc(s)

Short time max. discharge

440 A

Max. charging current

11 A

Intended use

Spare part

Range of use

Model making

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3436346 Amewi Scale model battery pack (LiPo) 14.8 V 5500 mAh No. of cells: 4 Softcase XT90

User & Safety Instructions

User & Safety Instructions 3436346 Amewi Scale model battery pack (LiPo) 14.8 V 5500 mAh No. of cells: 4 Softcase XT90

Description

Scope of delivery

  • LiPo battery 4S
  • Adapter XT90 plug to XT60 socket
  • This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)