
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
Amphenol B1141A1-ND3G-1-50 B1141A1-ND3G-1-50 BNC connector Plug, straight 50 Ω 1 pc(s)
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Technical specifications
- Cable category
RG 58
- Product type
BNC connector
- Connector type
Plug, straight
- Impedance
50 Ω
- Connection
Soldering
- Content
1 pc(s)
- Cable Ø
6 mm
- Max. frequency
4 GHz
- Manufacturer part #
B1141A1-ND3G-1-50
- Insulation material
POM
- Material (details)
Nickel-plated brass
- Type
B1141A1-ND3G-1-50
- Connection
Solder
- Cable diameter (details)
6 mm
Documents & Downloads
Datasheet
Datasheet 748161 Amphenol B1141A1-ND3G-1-50 B1141A1-ND3G-1-50 BNC connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 748161 Amphenol B1141A1-ND3G-1-50 B1141A1-ND3G-1-50 BNC connector Plug, straight 50 Ω 1 pc(s)
Description
All of the connectors made of nickel-plated brass and of industrial quality. Contacts: Plug: gold-plated brass, Socket: Beryllium copper gold-plated. Contact resistor: Inner conductor 1.5 mΩ, Outer conductor 1 mΩ, Insulation resistance 5000 MΩ.
Scope of delivery
- Supplied without cable.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 114.77*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































