• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol B1351Q1-ND3G-50 B1351Q1-ND3G-50 BNC connector Plug, vertical mount 50 Ω 1 pc(s)

Cable category
RG 58
Product type
BNC connector
Connector type
Plug, vertical mount
Impedance
50 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amphenol B1351Q1-ND3G-50 B1351Q1-ND3G-50 BNC connector Plug, vertical mount 50 Ω 1 pc(s)

  • The plug socket - name, according to the shape of the inner conductor defined.

Technical specifications

Cable category

RG 58

Product type

BNC connector

Connector type

Plug, vertical mount

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Max. frequency

4 GHz

Front panel thickness

4.5 mm

Manufacturer part #

B1351Q1-ND3G-50

Insulation material

POM

Material (details)

Brass, nickel plated

Type

B1351Q1-ND3G-50

Frequency range

4 GHz

Connection

Solder

Cable diameter (details)

10 mm

Documents & Downloads

Datasheet

Datasheet 748341 Amphenol B1351Q1-ND3G-50 B1351Q1-ND3G-50 BNC connector Plug, vertical mount 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 748341 Amphenol B1351Q1-ND3G-50 B1351Q1-ND3G-50 BNC connector Plug, vertical mount 50 Ω 1 pc(s)

Description

All connectors made of nickel plated brass and of industrial quality. Contacts: Plug: Gold plated brass Socket: Gold plated beryllium copper. Contact resistor: Internal conductor 1.5 m ohm, external conductor 1 m ohm, Insulation resistance 5000 M ohm.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)