• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol FME6121B1-ND3G-1-50 FME6121B1-ND3G-1-50 FME connector Socket, straight 50 Ω 1 pc(s) Piece

Packaging type
Piece
Cable category
RG 58
Product type
FME connector
Connector type
Socket, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

217 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amphenol FME6121B1-ND3G-1-50 FME6121B1-ND3G-1-50 FME connector Socket, straight 50 Ω 1 pc(s) Piece

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Cable category

RG 58

Product type

FME connector

Connector type

Socket, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Max. frequency

3 GHz

Case material

Ni

Manufacturer part #

FME6121B1-ND3G-1-50

Insulation material

POM

Material (details)

Nickel-plated brass

Type

FME6121B1-ND3G-1-50

Type

Crimp connection

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 741429 Amphenol FME6121B1-ND3G-1-50 FME6121B1-ND3G-1-50 FME connector Socket, straight 50 Ω 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 741429 Amphenol FME6121B1-ND3G-1-50 FME6121B1-ND3G-1-50 FME connector Socket, straight 50 Ω 1 pc(s) Piece

Description

FME (SAP) Plug connector - are miniaturized plug connectors especially for mobile phones uotp 3 GHz in vehicles. A Cable coupler serves as a basic element, which due to its small diameter, facilitates the mounting of the wires in vehicles . The Insulation material consists of PTFE.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.07*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)