• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol T1121A1-ND3G-1-50 T1121A1-ND3G-1-50 TNC connector Plug, straight 50 Ω 1 pc(s) Piece

Image similar
Packaging type
Piece
Cable category
RG 58
Product type
TNC connector
Connector type
Plug, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amphenol T1121A1-ND3G-1-50 T1121A1-ND3G-1-50 TNC connector Plug, straight 50 Ω 1 pc(s) Piece

  • The plug socket - name, according to the shape of the inner conductor defined.

Technical specifications

Packaging type

Piece

Cable category

RG 58

Product type

TNC connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Max. frequency

11 GHz

Case material

Brass

Manufacturer part #

T1121A1-ND3G-1-50

Insulation material

Delrin

Contact material

Brass gold plated

Material (details)

Nickel-plated brass

Type

T1121A1-ND3G-1-50

Type

Connector

Frequency range

11 GHz

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 742923 Amphenol T1121A1-ND3G-1-50 T1121A1-ND3G-1-50 TNC connector Plug, straight 50 Ω 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 742923 Amphenol T1121A1-ND3G-1-50 T1121A1-ND3G-1-50 TNC connector Plug, straight 50 Ω 1 pc(s) Piece

Description

TNC Plug connector in Industrial quality made of brass. Contacts: Plug: gold plated brass. Bush: Gole plated Phosphor Bronze. Insulator made of Delrin. Impedance 50 Ω.
Frequency range upto 11 GHz 50 Ω. Contact resistance inner conductor 1.5 mΩ, Outer conductor 0.2 mΩ .Insulation resistance 5000 MΩ min.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.07*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)