• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Analog Devices AD592AN AD592AN Transducer module -25 up to +105 °C TO-92 Radial lead

1/2
Image similar
Product type
Transducer module
Temperature reading range (max.)
+105 °C
Connector
Solder pins
Type
Radial lead
Type
AD592AN
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Analog Devices AD592AN AD592AN Transducer module -25 up to +105 °C TO-92 Radial lead

  • Linear-IC

Technical specifications

  • Linearity ± 0.15 K
  • Output current (25 °C): 296.7 - 299.7 µA
Product type

Transducer module

Type

AD592AN

Temperature reading range (min.)

-25 °C

Temperature reading range (max.)

+105 °C

Temperature reading range

-25 up to +105 °C

Connector

Solder pins

Orientation (connectors)

Radial

Type

Radial lead

Enclosure

TO-92

Min. operating voltage

4 V DC

Max. operating voltage

30 V DC

Operating voltage

4 - 30 V DC

Accuracy

0.5 °C

Type

Temperature measurement converter

Connection

Soldering pins

Temperature range

-25 - +105 °C

Reading range

-25 - +105 °C

Operating voltage

4 - 30 V

Documents & Downloads

Datasheet

Datasheet 174912 Analog Devices AD592AN AD592AN Transducer module -25 up to +105 °C TO-92 Radial lead

User & Safety Instructions

User & Safety Instructions 174912 Analog Devices AD592AN AD592AN Transducer module -25 up to +105 °C TO-92 Radial lead

Description

This monolithic module is a high-precision, temperature-independent power source. The output current in µA corresponds exactly to the temperature in Kelvin. So at 25 ºC there is a current of 298.2 µA, corresponding to 298.2 K (0 K = - 273,2 ºC). The sensor possesses an excellent linearity of only 0.15 K. Without additional calibration, the tolerance amounts to ± 1.5 K. This mistake can be compensated very simply by a resistant trimmer so that only the linearity mistake appears. Linearity ± 0.15 K

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)