• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell MICROFLEX 93843070 100 pc(s) Nitrile Disposable glove Size (gloves): S, 6.5, 7 EN 21420:2020 ISO 11193

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MICROFLEX 93843 SIZE S (6.5-7.0)

Our service for you

Technical specifications

Product type

Disposable glove

Size

S

6.5

7

Factory colour

Blue

EN standard

EN 21420:2020

Features

powder-free

anti-static

ISO standard

ISO 11193

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3340155 Ansell MICROFLEX 93843070 100 pc(s) Nitrile Disposable glove Size (gloves): S, 6.5, 7 EN 21420:2020 ISO 11193

User & Safety Instructions

User & Safety Instructions 3340155 Ansell MICROFLEX 93843070 100 pc(s) Nitrile Disposable glove Size (gloves): S, 6.5, 7 EN 21420:2020 ISO 11193

Conformity certificate

Conformity certificate 3340155 Ansell MICROFLEX 93843070 100 pc(s) Nitrile Disposable glove Size (gloves): S, 6.5, 7 EN 21420:2020 ISO 11193

Description

Microflex® 93-843 offers advanced barrier protection against impurities (0.65 AQL). This sturdy glove made from sturdy nitrile is Ideal for long wearing times and demanding work.

Recommended for:
Check and select parts
Assembly and testing of components
Gripping and fastening of components
Maintenance and repair work
General work in the automotive aftermarket
Change of oil, liquids and filters
Repair of gears
Tyre conversion and modification
Maintenance of laboratory furniture and equipment
Assembly of components
Sampling and processing of samples
Raw material sampling
Protect the health care worker or patient from type I latex allergy
Additional wrist and arm protection
High-risk clinical applications

Primary Industries:
Automotive Industry
Car spare parts market
Life Sciences
Healthcare

This text is machine translated.

Features

  • Durable nitrile formulation for demanding work 
  • Sturdy construction for longer durability
  • Exceptional barrier protection with an AQL value of 0.65 for permitted microholes
  • Textured fingers for a strong, efficient grip

More interesting products

(*All information is plus legal VAT)