• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 1260-0011 Timer digital 24h mode, 7 day mode 3680 W RND mode, Daylight savings control

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann timer AES5

  • LC display
  • Summer time
  • 24 hour Clock
  • Simple switching between winter and summer time
  • Up to 8 programs for the switch on and off function

Technical specifications

Product type

Timer

Type

digital

Features

RND mode

Daylight savings control

Switching cycle

24h mode

7 day mode

Used at

Indoors

Max. switching capacity

3680 W

Operating voltage

230 V AC

Switching current (max.)

16 A

Factory colour

White

Width

80 mm

Height

77 mm

Depth

78 mm

Dim

(W x H x D) 80 x 77 x 78 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3015243 Ansmann 1260-0011 Timer digital 24h mode, 7 day mode 3680 W RND mode, Daylight savings control

User & Safety Instructions

User & Safety Instructions 3015243 Ansmann 1260-0011 Timer digital 24h mode, 7 day mode 3680 W RND mode, Daylight savings control

Warranty Terms

Warranty Terms 3015243 Ansmann 1260-0011 Timer digital 24h mode, 7 day mode 3680 W RND mode, Daylight savings control

Description

With the Ansmann timer clock AES5 individual, daily planning or 8 pre-programmed, day groups are included for even easier programming.
Applications: Home lighting, heating pumps, aquariums, fan heater, WLAN router, Stereo systems, TV sets.
Expel burglars with lights that are switched randomly. Burglars are randomly assigned to extend or shorten, so they cannot be identified as an automated switching system.
Thanks to the built-in NiMH-batteries, the programmed values are stored for up to 100 days. Thus a safe operation of your devices is guaranteed even after a power failure.

This text is machine translated.

Features

  • Time setting includes HOUR, MINUTE and DAY
  • Manual setting of "always ON" or "always OFF" at the touch of a button
  • Random setting: Turns your lights on and off at random times during your absence
  • Increased contact protection.

Scope of delivery

  • Time Switch
  • User manual.

More interesting products

(*All information is plus legal VAT)