• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 1260-0012 Timer analogue 24h mode 3680 W IP44

1/22
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Ansmann outdoor timer with 2 sockets AES8

  • 24-hour timer, smallest switching interval 30 minutes
  • Double socket with increased contact protection
  • Max. 3680 W/16 A load capacity
  • 1.5 m rubber connection cable
  • Junction box with strain relief and IP44 protection class

Technical specifications

Product type

Timer

Type

analogue

Switching cycle

24h mode

Used at

Outdoors

IP44

Max. switching capacity

3680 W

Operating voltage

230 V

Factory colour

Black

Shortest switching time

30 min

Width

111 mm

Height

357 mm

Depth

108 mm

Dim

(W x H x D) 111 x 357 x 108 mm

Use

Lighting and appliance control

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3060371 Ansmann 1260-0012 Timer analogue 24h mode 3680 W IP44

User & Safety Instructions

User & Safety Instructions 3060371 Ansmann 1260-0012 Timer analogue 24h mode 3680 W IP44

Warranty Terms

Warranty Terms 3060371 Ansmann 1260-0012 Timer analogue 24h mode 3680 W IP44

Description

The Ansmann time switch AES 8, our timer socket is also protected against rain and water splashes thanks to the protection class IP44, so that you do not have to worry about the connection.
Whether you are watering, lighting or security systems, it's all worth switching on and off your electricity in the outdoor area. Automate your garden.
The mechanical timer switch can be set individually in a 24-hour cycle and only uses energy when it is needed. Eliminate unnecessary power consumption.
Simply plug the ground spike into the intended place and you can start the timer. The double socket allows you to automate up to two devices at once.

This text is machine translated.

Scope of delivery

  • Timer switch with double socket
  • Ground spike
  • Connection box
  • User manual.

More interesting products

(*All information is plus legal VAT)