• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 1260-0013 Timer analogue 24h mode 3680 W IP44

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann wet room timer IP44 AES7

  • 24 hour time switch
  • Easy mechanical programming
  • IP44 splash-proof housing
  • Transparent protective flap
  • Increased contact protection

Technical specifications

Product type

Timer

Type

analogue

Switching cycle

24h mode

IP44

Max. switching capacity

3680 W

Operating voltage

230 V AC

Switching current (max.)

16 A

Factory colour

White

Width

90 mm

Height

90 mm

Depth

85 mm

Dim

(W x H x D) 90 x 90 x 85 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3015242 Ansmann 1260-0013 Timer analogue 24h mode 3680 W IP44

User & Safety Instructions

User & Safety Instructions 3015242 Ansmann 1260-0013 Timer analogue 24h mode 3680 W IP44

Warranty Terms

Warranty Terms 3015242 Ansmann 1260-0013 Timer analogue 24h mode 3680 W IP44

Description

The Ansmann outdoor timer AES7 can be set to 15 minutes exactly and uses energy only when it is needed. You can set up to 48 on/off cycles per day.
Whether you are watering, lighting or security systems, it's all worth switching on and off your electricity in the outdoor area.
Plug it into your (wall) mains socket and the timer is ready to go. The timer makes it easy to automate your devices!
Our timer socket is also protected against rain and water splashes thanks to the protection class IP44, so you do not have to worry about the connection!

This text is machine translated.

Features

  • Mechanical time slice with 96 segments
  • Up to 48 programs for the switch on and off function

Scope of delivery

  • Time Switch
  • User manual.

More interesting products

(*All information is plus legal VAT)