• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 4+2 HR06 AA battery (rechargeable) NiMH 2400 mAh 1.2 V 6 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann NiMH AA rechargeable batteries 4 + 2 free

  • 2400 mAh
  • 2 free batteries
  • Symbol image for Ansmann 4+2 HR06 AA battery (rechargeable) NiMH 2400 mAh 1.2 V 6 pc(s)
  • Symbol image for Ansmann 4+2 HR06 AA battery (rechargeable) NiMH 2400 mAh 1.2 V 6 pc(s)
  • Symbol image for Ansmann 4+2 HR06 AA battery (rechargeable) NiMH 2400 mAh 1.2 V 6 pc(s)
  • Symbol image for Ansmann 4+2 HR06 AA battery (rechargeable) NiMH 2400 mAh 1.2 V 6 pc(s)

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

2400 mAh

Height

50.5 mm

(Ø)

14 mm

Content

6 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

4+2 HR06

Rechargeable

Yes

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

Security datasheet

Security datasheet 250942 Ansmann 4+2 HR06 AA battery (rechargeable) NiMH 2400 mAh 1.2 V 6 pc(s)

Warranty Terms

Warranty Terms 250942 Ansmann 4+2 HR06 AA battery (rechargeable) NiMH 2400 mAh 1.2 V 6 pc(s)

Description

These quick-charging NiMH rechargeable batteries work very well in various electrical applications, such as digital cameras, flash units, torches and toys. They have a high capacitance and good charging performance, as well as an excellent cycle stability.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.