• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann LSD Flat-Top HR06 AA battery (rechargeable) NiMH 1900 mAh 1.2 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.39 / piece)
€ 2.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann LSD AA battery, flat-top

  • minimum Selsbstentladung
  • Flat positive (flat-top)
  • Capacity 1900 mAh

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

1900 mAh

Height

50.5 mm

(Ø)

14.3 mm

Weight

28 g

Content

1 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

LSD Flat-Top HR06

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 1409258 Ansmann LSD Flat-Top HR06 AA battery (rechargeable) NiMH 1900 mAh 1.2 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1409258 Ansmann LSD Flat-Top HR06 AA battery (rechargeable) NiMH 1900 mAh 1.2 V 1 pc(s)

Description

Powerful NiMH battery with low self-discharge. After one year of storage 80% of the initial capacity is left.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.