• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann AA battery (rechargeable) Li-ion 1950 mAh 1.5 V 4 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 6.75 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Ansmann Li-Ion USB-C AA type 2200 rechargeable batteries

  • High-quality Ansmann lithium-ion AA rechargeable battery with protective circuit
  • Stable voltage of 1.5 V over 95% of the running time. With a residual capacity of approx. 5%, the voltage is reduced to 1.1V to indicate to the user that a battery change is pending.
  • Ideal suitable for use in electronics. Toys, torches, radios, measuring devices, security cameras, Soap dispenser, electronic. Door locks etc. Not suitable for devices with a current draw above 2 A (e.g. Flashers)
  • Integrated protection circuit protects against overload, overload, short-circuit and deep discharge
  • Max. endurance discharge current 5.2 A
  • Very low self discharge and high energy efficiency

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

Li-ion

Voltage

1.5 V

Capacity (mAh, Ah)

1950 mAh

Height

50.5 mm

(Ø)

14.3 mm

Content

4 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

1312-0044

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 3773532 Ansmann AA battery (rechargeable) Li-ion 1950 mAh 1.5 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3773532 Ansmann AA battery (rechargeable) Li-ion 1950 mAh 1.5 V 4 pc(s)

Description

The safe rechargeable battery
Integrated electronics protects the cell against overloading, overload, short-circuit and deep discharge. As such, the battery is perfectly protected against wrong handling, WAS guarantees a long life.

The perfect replacement for batteries
The high-quality lithium-ion (Li-ion) battery by Ansmann is the ideal replacement for 1,5V alkaline single-use batteries or rechargeable 1.2 V NiMH batteries. While some battery-operated devices have problems with the lower output voltage of NiMH batteries, the Ansmann 1.5 V Li-ion battery is fully compatible with alkaline batteries. Along with being rechargeable, it also scores high, thanks to integrated electronics, with a constant output voltage of 1,5V over 95% of the operating time. If the battery still has a remaining capacity of approx. 5%, the output voltage is reduced to 1.1V to signal to the user that the battery should be changed. For example, the constant output voltage of the Ansmann 1.5V Li-Ion rechargeable batteries means that a torch always lights up uniformly, or that a milk frother, electric toy or a shaver always runs with even, full Power.
In contrast, with alkaline batteries, the voltage varies between 1,6V in their new state and 0.9V when the battery is almost exhausted. For this reason, the Power continues to fade when alkaline batteries are used in many devices.
In comparison to alkaline batteries, the Ansmann 1.5V Li-Ion has another major advantage: It can be used over a wide temperature range from -20°C to +60°C. Alkaline batteries are particularly weak at low temperatures in comparison to Ansmann Li-Ion rechargeable batteries. Application examples for these are e.g. electronics. Toys, torches, radios, measuring devices, security cameras, Soap dispenser, electronic. Door locks etc.

Simple charging via USB
Due to the integrated USB-C charging port, no additional chargers are necessary! For each size a suitable USB-C cable is included in the delivery. This allows you to charge 4 AA rechargeable batteries simultaneously with just one cable. This guarantees safe and simple charging via all available USB charging options such as laptop, power bank, USB charger for the mains socket or car or built-in USB chargers in the wall or in the car. The display at the plus pole of the rechargeable battery blinks during the charging process. Once the charging is complete, it stays lit.

Low weight, low self-discharge and high cycle strength
The Ansmann mignon AA Li-ion battery is extremely durable and can be charged up to 1500 times even with hard usage conditions. Due to the very low self discharge, the battery retains its energy over a long period of time even when it is not in use. In addition, the weight of the Li-ion cell is much lower than with conventional battery technologies (e.g. NiMH/PB) at the same power.

This text is machine translated.

Scope of delivery

  • 4× AA Li-Ion rechargeable battery
  • 4 in 1 USB-C charging cable

Hints

These articles are not suitable for devices that have a power consumption of over 2 A – especially not for flash units.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)