• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann AA battery (rechargeable) NiMH 1.2 V 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann Batteries / Rechargeable Battery AA Nickel Metal Hydride (NiMH)

  • AA rechargeable battery
  • Nickel-metal hydride (NiMH)
  • 1.2 V/2850 mAh
  • 1 pieces(s)

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Height

50.5 mm

(Ø)

1.45 cm

Weight

30 g

Content

1 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

5035021

Rechargeable

Yes

Dim

(Ø x H) 1.45 cm x 50.5 mm

Rechargeable battery technology

NiMH

Factory colour

Silver

Battery capacity

2850 mAh

Battery voltage

1.2 V

Number of batteries included

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3813175 Ansmann AA battery (rechargeable) NiMH 1.2 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3813175 Ansmann AA battery (rechargeable) NiMH 1.2 V 1 pc(s)

Description

Ansmann AA battery with 2850mAh (min. 2650mAh) - 1000x rechargeable. High capacity for high power consumption, low self-discharge for long storage (40% remaining charge after 12 months)

This text is machine translated.

Scope of delivery

  • 1× NiMH AA rechargeable battery type 2850 mAh (min. 2650 mAh

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)