• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann AAA battery (rechargeable) NiMH 1.2 V 2 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.50 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann AAA battery (rechargeable) NiMH 1.2 V 2 pc(s)

  • Rechargeable battery + battery in one.
  • Over 1 year stand-by without recharging
  • Pre-charged cell! unpacking - insert - use!

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Height

44.5 mm

(Ø)

10.5 mm

Content

2 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

5030982

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Rechargeable battery technology

NiMH

Battery capacity

800 mAh

Battery voltage

1.2 V

Dimensions (WxDxH)

10.5 x 44.5

Package weight

30 g

Documents & Downloads

Datasheet

Datasheet 3813174 Ansmann AAA battery (rechargeable) NiMH 1.2 V 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3813174 Ansmann AAA battery (rechargeable) NiMH 1.2 V 2 pc(s)

Warranty Terms

Warranty Terms 3813174 Ansmann AAA battery (rechargeable) NiMH 1.2 V 2 pc(s)

Description

Owing to the low self-discharge the charged maxE batteries are ready for operation for over 1 year. No special chargers are required! This new technology is therefore perfectly suited for all devices. These batteries are delivered precharged and are thus immediately ready to use.

Areas of application:
All kinds of small devices, from the remote control to the digital camera.
No special battery chargers required!

This text is machine translated.

Scope of delivery

  • 2× Nickel-metal hydride rechargeable battery AAA 800 mAh

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)