• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

469 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 3.00 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)

  • AAA DECT Phone battery 800mAh 1.2V: For cordless phones & baby phones - long life & permanent charging in charging station
  • Performance: High current- & fast charging capability, no memory effect as well as extremely cold and heat resistant
  • READY TO USE: Pre-charged and ready to use. We recommend charging the batteries prior to use or storage
  • Saving RESOURCES: High quality for up to 1000 recharges - replaces 1000 disposable batteries. Free of hazardous heavy metals such as cadmium, mercury or lead & extremely long-life

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

800 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

1311-0038

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773536 Ansmann AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)

Description

Low self-discharge battery for devices with Hohem power consumption
The optimal solution for demanding users: The batteries have a high capacity but still have a very low self-discharge.
As such, Ideal for applications like torches, toys, modeling, gaming consoles, digital cameras, Flashes, medical devices, etc.

High safety standards and good cycle stability
These batteries naturally conform to the current EU directive and meet the highest safety and long life requirements. NiMH cells can be recharged up to 1000 times, thanks to great cycle stability.

Reliable
Ansmann batteries have been successfully tested for electrical, thermal, geometric and mechanical requirements. Through rigorous testing in Germany and the Far East, we can guarantee the highest product quality. Our quality experts
Regularly monitor compliance with our high requirements as well as international standards.

Capable of rapid charging
The batteries can be charged with a high charging current which allows for very short charging times.

Wide temperature range
The batteries can be used at temperatures from -20°C to +50°C. Protects the environment and the wallet NiMH rechargeable batteries are, in principle, used anywhere where disposable batteries are used. With this you can save money and relieve our environment.

No memory effect
Thanks to the latest battery technology the memory effect is excluded even after repeated partial charging.

This text is machine translated.

Scope of delivery

  • 4× Nickel-metal hydride rechargeable battery AAA 800 mAh

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)