
Highlights & Details
Ansmann BC 6-12V / 10 A 1001-0146 Charger, Industrial charger, Battery monitor, Car battery tester 6 V, 12 V 10 A
- Intelligent and secure charging control
- Reverse polarity protection, overload protection
- Real long cable
Technical specifications
- Product type
Charger
- Dim
(L x W x H) 310 x 165 x 86 mm
- Battery voltage
6 V
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
200 Ah
- Recommended battery capacity at 12 V min.
7 Ah
- Recommended battery capacity at 6 V max.
200 Ah
- Recommended battery capacity at 6 V min.
7 Ah
- Suitable for
Lead acid
SLA
VRLA AGM
LiFePO4
- Weight
0.976 kg
- Features
Charge monitoring
PSU mode
Multiple charging modes
- Battery charging function
Fully automatic, intelligent 10-level charging
- Charging current at 12 V
10 A
- Charging current at 6 V
2 A
- Width
165 mm
- Height
86 mm
- Length
310 mm
- Depth
10.1 cm
- Max. reverse current
14 mA
IP65
- Cable length
1.5 m
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3016247 Ansmann BC 6-12V / 10 A 1001-0146 Charger, Industrial charger, Battery monitor, Car battery tester 6 V, 12 V 10 A
Information
Information 3016247 Ansmann BC 6-12V / 10 A 1001-0146 Charger, Industrial charger, Battery monitor, Car battery tester 6 V, 12 V 10 A
Information 3016247 Ansmann BC 6-12V / 10 A 1001-0146 Charger, Industrial charger, Battery monitor, Car battery tester 6 V, 12 V 10 A
Warranty Terms
Warranty Terms 3016247 Ansmann BC 6-12V / 10 A 1001-0146 Charger, Industrial charger, Battery monitor, Car battery tester 6 V, 12 V 10 A
Description
Reliable contact over pole terminals or ring terminals is possible
Clear LCD display - easy to use
6 different charging programs can be set
RECORD Mode, if the battery is totally discharged or switched on
Selectable COLD TEMP mode (12V AGM/C) in cold temperatures
Electronic protection against short circuit, reverse polarity and overload
Battery fault detection
Automatic recharging, if the battery remains connected to the device
Ideal for hibernation of lead-acid battery completely excluded
Dust and splash-water protected thanks to IP65
This text is machine translated.
Features
- Through numerous features our powerful 10-stage charger BC 6-12V / 10A provides for a safe and gentle charging of lead-acid batteries with a capacity of 4 200 Ah. It guarantees optimum performance and long life of the batteries. Via the "MODE" button 6 intelligent charging programs or a power supply mode can be selected, with which 12-V applications can be operated via the provided car socket, such as a cooling box.
- The charger is dust proof and splash-proof (IP65) and has the following electrical safety features: Reverse polarity protection, overload protection and short-circuit protection
- In addition, our intelligent charger is suitable for standby/parallel operation and can remain connected to the battery uninterrupted. It keeps these full even if the battery is loaded/discharged at the same time.
- Selectable charging programs:
- 6V STD or 12V STD: For lead acid and lead gel batteries
- 12V AGM/C: For AGM batteries & in cold weather (-20°C +5°C )
- 12V M: Trickle charge for hibernation of lead-acid batteries Total discharge excluded
- 12V LFP: For lithium iron batteries (LiFePo4, LFP, LiFe)
- RECORD: For deep-discharged batteries
- The charging currents are controlled automatically via the selected charging mode:
- 2A in "6V STD" and "12V M" modes
- 2.5A in the "RECORD" mode
- 10A IN MODE "12V STD", "AGM/C", "LFP"
- Fully automatic, intelligent 10-level charging
- 1. Battery Check: After selecting charge mode, the charger checks the battery status.
- 2. Desulfation: Automatic detection of sulfated lead-acid batteries. By pulsing the current and voltage, the sulphate is detached from the lead plates of the battery in order to be able to restore the maximum capacity of the battery.
- 3. Refresh: Older or infrequently used batteries are charged with a gentle pre-charging current and thus reactivated.
- 4. Reactivation charging: Gentle charging of the battery with increased charging current.
- 5. Analysis: Switch-off of the charging current to check the open-circuit voltage.
- 6. Activation charge: Resume the increased charge current to prepare for the main charge.
- 7. Main charging: Constant current charging with the maximum charging current.
- 8. Charging optimization: The charging current is reduced in stages to reach the maximum possible battery capacity.
- 9. Voltage check: Battery charge level check.
- 10. Trickle charge: If necessary, an impulse trickle charge takes place, which prevents the battery from discharging.
Scope of delivery
- With 6 bits. Pole terminals
- Ring Terminals
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































