• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Button cell 364 1.55 V 1 pc(s) 9 mAh Silver oxide Silberoxid Knopfzelle SR60 / SR621 / 364

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Ansmann silver oxide button cell SR60 / SR621 / 364

  • High-quality watch battery with first class brand quality
  • The silver oxide button cells comply with the new mercury ban from 01.10.2015
  • Long life and long shelf life – ensures reliable and long-lasting energy supply
  • Minimum shelf life date: 3 years
  • Small blister card for a space-saving presentation of goods at the POS
  • Capacity: 9 mAh / Voltage: 1.55V

Technical specifications

Product type

Button cell

Size

364

Dim

(Ø x H) 6.8 mm x 2.15 mm

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

9 mAh

Height

2.15 mm

(Ø)

6.8 mm

Weight

1 g

Temperature range

-20 - +60 °C

Content

1 pc(s)

Rechargeable

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3499759 Ansmann Button cell 364 1.55 V 1 pc(s) 9 mAh Silver oxide Silberoxid Knopfzelle SR60 / SR621 / 364

User & Safety Instructions

User & Safety Instructions 3499759 Ansmann Button cell 364 1.55 V 1 pc(s) 9 mAh Silver oxide Silberoxid Knopfzelle SR60 / SR621 / 364

Description

Watch battery of the best brand quality
These high-quality button cells have a very high capacity and are the ideal source of energy for your wristwatch. Also suitable for small electrical devices, pocket calculators, fever thermometer, measurement devices, etc.
Reliable, long lasting and durable date
The button cells offer reliable performance and long durability at a very good price performance ratio.
Wide temperature range. The button cell can be used at temperatures from -20°C to +60°C.

This text is machine translated.

Scope of delivery

  • 1 silver oxide button cell SR60 / SR621 / 364

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)