• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Button cell LR54 1.5 V 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.94 / piece)
€ 0.94
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Ansmann alkaline battery LR 54 single-use battery

  • The alkaline button cell in the normal size LR 54 can be used as a replacement battery for car remote controls, cameras, calculators, wrist watches and as a backup battery in computers
  • Available in heavy duty (high performance) version in 1er blister
  • This text is machine translated.

Technical specifications

  • Battery technology: Alkaline
Product type

Button cell

Size

LR54

Dim

(Ø) 11.2 mm

Voltage

1.5 V

(Ø)

11.2 mm

Type

LR 54

Content

1 pc(s)

Rechargeable

No

Battery voltage

1.5 V

UKCA

yes

Number of batteries included

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3813184 Ansmann Button cell LR54 1.5 V 1 pc(s)

Datasheet 3813184 Ansmann Button cell LR54 1.5 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3813184 Ansmann Button cell LR54 1.5 V 1 pc(s)

Description

Scope of delivery

  • 1 Alkaline button cell LR54 / LR1130 / AG10

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)