• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Cell phone Cable [1x USB-C® - 1x USB-C®] 120 cm USB C®

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann USB type-C to type-C data and charging cable 120 cm

  • Very robust thanks to PVC-free TPE plastic and aluminum connector housing with integrated strain relief.
  • High-quality data and charging cable with a length of 120 cm.
  • Synchronise - data transfer at up to 480 Mbit/s.
  • Compatible with all standard terminals, which can be charged or operated with a USB-C connection.

Technical specifications

  • Data transfer at up to 480 Mbit/s.
Product type

Cell phone Cable

Factory colour

White

Connector

USB C®

Type A

USB-C®

Type B

USB-C®

No. of A connectors

1 x

No. of B connections

1 x

Cable use

Cell phone

Version

Cable

Cable length

120 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3782941 Ansmann Cell phone Cable [1x USB-C® - 1x USB-C®] 120 cm USB C®

User & Safety Instructions

User & Safety Instructions 3782941 Ansmann Cell phone Cable [1x USB-C® - 1x USB-C®] 120 cm USB C®

Description

Discover the ultimate charging and data cable from Ansmann - Your reliable companion for all USB-C devices! Our USB C to USB C cable is more than just a simple charging cable; it is a high-performance product developed especially for the requirements of modern mobile phones, smartphones, tablets and laptops. No more long waiting times and compatibility problems! With the advanced Power delivery (PD) technology and quick charge (QC) support this fast charging cable provides for an efficient and safe charging of your devices in record time. No matter whether you want to charge your Samsung, HUAWEI, iPad or MacBook, the universal type C design guarantees a stable connection and a smooth data transfer. See how your photos, videos and documents sync at lightning speed, while your device is optimally charged at the same time. The practical length of 120 cm offers you maximum flexibility and freedom of movement, no matter whether at home, in office or while traveling. No more searching for sockets right next to you! The robust and braided nylon material makes this data cable particularly durable and resistant to cable breakage – a frequent problem that we have effectively solved. The elegant white design merges seamlessly with every environment and underlines the high-quality processing. Rely on quality and reliability with the Ansmann C USB cable. It is the perfect accessory for those who value performance, durability and style. Get the most out of your Ansmann type-C cable and enjoy efficient charging and high-speed data transfer whenever and wherever you need it!

This text is machine translated.

Scope of delivery

  • USB-C to USB-C cable 120 cm

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)