• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Cell phone Cable [1x USB-C® - 1x USB-C®] 200 cm USB C®

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann USB type-C to type-C data and charging cable 200 cm

  • Very robust thanks to PVC-free TPE plastic and aluminum connector housing with integrated strain relief.
  • High-quality data and charging cable with a length of 200 cm.
  • Synchronise - data transfer at up to 480 Mbit/s.
  • Compatible with all standard terminals, which can be charged or operated with a USB-C connection.

Technical specifications

  • Data transfer at up to 480 Mbit/s.
Product type

Cell phone Cable

Connector

USB C®

Type A

USB-C®

Type B

USB-C®

No. of A connectors

1 x

No. of B connections

1 x

Cable use

Cell phone

Version

Cable

Cable length

200 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3782943 Ansmann Cell phone Cable [1x USB-C® - 1x USB-C®] 200 cm USB C®

User & Safety Instructions

User & Safety Instructions 3782943 Ansmann Cell phone Cable [1x USB-C® - 1x USB-C®] 200 cm USB C®

Description

Dive into the world of reliable connectivity with the Ansmann high quality USB-C to USB-C cable! Are you looking for a data cable and charging cable that really holds, WAS promises? This first-class USB Type C cable is the solution for quick charging and efficient data transfer, no matter where you are. Say goodbye to frustrating cable breaks and loose contacts. Our robust USB-C cable was developed especially for the intensive daily routine. Thanks to the aluminum plug casing and the integrated strain relief, it is extremely resistant to kinks and fractures. The heavy-duty plastic coating offers additional kink protection so that you will enjoy your new Premium cable for a long time. It is the perfect choice for anyone looking for a durable and reliable connector cable. This quick charge cable supports Power delivery (PD charging cable) and ensures that your compatible devices such as mobile phone, smartphone, tablet and laptop are ready to use again in no time at all. Experience efficient and safe charging, which saves your valuable time. The stable connection also guarantees a smooth data transfer of your important files, photos and videos. Quick sync keeps your devices up to date. With a comfortable length of 200 cm (two meters), this long USB-C cable offers you maximum flexibility. No longer searching for the nearest socket – enjoy the freedom to use your devices conveniently even from a distance, while they are charging. The reversible USB-C male connector makes connecting the device very easy. Get the Ansmann USB-C cable now and experience the perfect combination of quality, performance and longevity! Invest in a cable that won't let you down and make your digital everyday life easier.

This text is machine translated.

Scope of delivery

  • USB-C to USB-C cable 200 cm

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)