• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann PB212 Power bank 10000 mAh Smart IC LiPo Micro USB, USB C®, USB Black Status display

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann PB212 Power bank

  • 2 USB outputs
  • Capacity: 10000 mAh
  • Compact and light
  • This text is machine translated.

Technical specifications

  • Temperature range: -10 to +40ºC
Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

2000 mA

Technology

LiPo

Length

146 mm

Width

69 mm

Connector

Micro USB

USB C®

USB

Height

16 mm

Weight

226 g

Operating voltage

5 V via USB

Factory colour

Black

Wireless charging

No

Charging method

Smart IC

Dim

(L x W x H) 146 x 69 x 16 mm

Powerbank features

Status display

IP20

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368768 Ansmann PB212 Power bank 10000 mAh Smart IC LiPo Micro USB, USB C®, USB Black Status display

Warranty Terms

Warranty Terms 2368768 Ansmann PB212 Power bank 10000 mAh Smart IC LiPo Micro USB, USB C®, USB Black Status display

Description


ANSMANN Powerbank – the mobile energy filling station
Who doesn't know it: One is on bicycle tours, hikes, trips or with friends and suddenly the battery display of the Smartphone goes toward zero – far and wide there is no charging possibility in sight!
This problem is now a thing of the past, because the practical power bank in elegant design is light, powerful and always with you. Due to the compact design, the light-weight power store can be placed in any jacket, trouser or handbag.

Power package for different applications
With a high capacity and an output power of max. 2 A, the small power pack charges mobile devices several times again. The high-quality additional battery in the stable housing is compatible for all common USB devices such as smartphones, tablets, mobile phones, MP3 players, navigation devices and many other applications, which can be charged via USB.

Multi-safe technology
With ANSMANN you can be sure of the number. The built-in overload protection ensures that the power bank automatically ends the charging process after successful charging. The deep discharge protection switches off the power bank as soon as the voltage of the power bank drops below a certain value when charging a connected device and thus prevents damage to the battery and the product. The short-circuit protection rounds off the safety functions and ensures maximum safety in addition to the automatic switch-off.

LED capacity display
Four integrated LEDs reliably inform you about the current capacity.

This text is machine translated.

Features

  • High yield
  • Fast charging capability
  • LED display
  • short-circuit proof
  • over- and deep discharge protection
  • robust housing

Scope of delivery

  • PB212
  • Micro-USB-to-USB cable
  • User manual

More interesting products

(*All information is plus legal VAT)