
Highlights & Details
Ansmann Micro-USB data and charging cable 1.2 m
- Very robust thanks to PVC-free TPE-plastic and aluminum-plug housing with integrated strain relief.
- High-quality data and charging cable with a length of 120 cm.
- Compatible with all common end devices, which are charged or operated with a micro-USB connection.
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Charging cable
- Connection type
USB-A to USB Micro-B
- Connections
USB-A plug
USB Micro-B plug
- Factory colour
Black
- Cable length
1.20 m
- Cable features
Aluminium connector
TPE coating
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Connection type
USB 2.0
- Type A
USB 2.0 connector A
- Type B
Micro USB plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
Cell phone
Laptop
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1761455 Ansmann USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.20 m Black Aluminium connector, TPE coating 1700-0076
User & Safety Instructions
User & Safety Instructions 1761455 Ansmann USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.20 m Black Aluminium connector, TPE coating 1700-0076
Warranty Terms
Warranty Terms 1761455 Ansmann USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.20 m Black Aluminium connector, TPE coating 1700-0076
Description
Optimal charging solution
The convenient ANSMANN data and charging cable offers the optimal solution for charging and synchronizing your data with up to 480Mbps.
Robust and durable
The ANSMANN cable combines two properties, which make this cable extremely resistant to high loads, thanks to the highly flexible cable made of PVC-free TPE plastic and the robust aluminum housing with sprayed pull relief.
Perfect fit
The plug connections are manufactured according to the USB standard and thus provide for an optimum connection.
Data is transmitted without interference and terminals are optimally loaded.
Compatibility
Compatible with all common end devices, which have a micro-USB connection:
Smartphones, tablets, game consoles, cameras, GPS devices, Power bank, Bluetooth speaker,
E-Reader, Samsung, HTC, Motorola, Nokia, LG, Sony, PS4, Xbox, Nintendo DS, GoPro etc.
This text is machine translated.
Features
- Made of flexible TPE plastic
- Integrated strain relief
- Very sturdy by aluminum connector housing.
Scope of delivery
- USB to Micro-USB cable 120 cm
System requirements
- Micro-USB connection
Frequently Bought Together
(*All information is plus legal VAT)€ 26.76*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















