• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antari IP-1000 Smoke machine incl. corded remote control

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Antari IP-1000 IP63 fog machine

  • Spray-water protected fog machine with cable remote control

Technical specifications

Product type

Smoke machine

DMX-enabled

No

Discharge volume

360 m³/min

Preheating time

10 min

Factory colour

Grey

Length

345 mm

Width

440 mm

Height

255 mm

Dim

(L x W x H) 345 x 440 x 255 mm

Weight

10.4 kg

Features

incl. corded remote control

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593498 Antari IP-1000 Smoke machine incl. corded remote control

Description

Spray-water protected fog machine with cable remote control · 1000 W spray water protected fog machine for outdoor use · High-gloss stainless steel housing with carrying handle · Control via the cable remote control included (function: On/off) · Design without tank for maximum flexibility and maximum application time: The fog liquid is fed via the enclosed 10 m hose from an external tank (not included)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.