• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antari M-10 Smoke machine

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,095.00 / piece)
€ 1,095.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Antari M-10 Smoke machine

  • High-performance fog machine with DMX interface

Technical specifications

Product type

Smoke machine

DMX-enabled

Yes

Tank volume

10 l

Discharge volume

1130 m³/min

Preheating time

13 min

Factory colour

Black

Length

420 mm

Width

775 mm

Height

370 mm

Dim

(L x W x H) 420 x 775 x 370 mm

Weight

27.4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593469 Antari M-10 Smoke machine

Description

High-performance fog machine with DMX interface · High-performance 3000 W fog machine for stage and touring applications · Continuous fog output · Weather-resistant metal housing with carrying handles · 10 liter tank capacity · Removable tank, fluid level display · Low-fluid circuit protection · Control via integrated DMX interface or enclosed cabled control module with LCD display M-20 · Functions of the M-20: Timer with interval, duration and fog quantity; DMX start address; continuous fog; manual triggering · Wireless remote control M-30 available optionally · Flight case for transporting the device optionally available · ideal for stages, large halls, concerts, distributors and industrial applications

This text is machine translated.

Scope of delivery

  • Controller.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)