• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ADJ FOG FURY JETT Smoke machine incl. light effect, incl. corded remote control, incl. cordless remote control

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ADJ FOG FURY JETT Smoke machine incl. light effect, incl. corded remote control, incl. cordless remote control

  • With 12 x 3 W LEDs (RGBA)
  • 650 W
  • 'ADJ Partner 2015' logo, black and gold, shows a graphic representation with circular elements surrounding the text.

Technical specifications

Product type

Smoke machine

DMX-enabled

Yes

Tank volume

3 l

Discharge volume

566 m³/min

Preheating time

9 min

Factory colour

Grey

Length

397 mm

Width

302 mm

Height

191 mm

Dim

(L x W x H) 397 x 302 x 191 mm

Weight

7.1 kg

Features

incl. light effect

incl. corded remote control

incl. cordless remote control

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1340252 ADJ FOG FURY JETT Smoke machine incl. light effect, incl. corded remote control, incl. cordless remote control

Description

The Fog Fury Jett by ADJ is a fog machine with vertical output with 12 x 3 Watt RGBA LEDs colors in the fog can mix Through the new developments by ADJ in the heating element technology creates the Fog Fury Jett a uniform fog output over 7 meters. It has a special heating element, the to prevent clogging of the line on oil as a key medium is based. In addition, it possesses a in Italy developed high-power pump system for optimal emissions. The Electronic Thermo Sensing (ETS) technology was to maintain the optimal heating objects without intermediate ADJ heating between the fog driver is integrated in the device. The Fog Fury Jett can be mounted vertically or horizontally. The tank can be connected to the front or the back of the device can be mounted, so that the machine upwards or downwards. The wireless remote control the ADJ FFJWR is the Fog Fury Jett.

This text is machine translated.

Features

  • Professional, vertical DMX fog machine with an output of 650 Watts and 12 x 3 Watt LEDs (3 x red, 3 x green, 3 x blue, 3 x amber)
  • High-power pump for an optimal emission
  • ETS-technology (Electronic Thermo Sensing) by ADJ
  • Automatic cut-off to protect the pump, if there is no more fog liquid in the tank is present
  • Special heating element, the to prevent clogging of the line on oil as a key medium is based
  • 3 operating modes: Manell, remote control or DMX control
  • 4 DMX channels
  • 4-keys-DMX-LCD-display on back control panel
  • 3-pin XLR DMX In/Out-Anschlusse
  • Convenient carrying handle
  • Display for a low level of the fog liquids on the rear side
  • Heat-up time: 9 minutes
  • External fog fluid tank: 3 liter
  • Fog output: 566 m³ per minute
  • The tank can be connected to the front or the back of the device can be mounted, so that the machine upwards or downwards
  • The accessories included: wireless remote control FFJWR the ADJ
  • Power supply: IEC AC IN
  • Securing lug on the device
  • Only use high-quality water-based fog liquid
  • Light source: 12 x 3 W LEDs (3 red, 3 green, 3 blue and 3 amber LEDs)
  • Heating element: 650 W
  • Nominal voltage AC 120 V, 230 V or 240 V; 50/60 Hz (not adjustable)
  • Power consumption: 680W (fully switched on).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)