• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite N-110 Smoke machine incl. corded remote control

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

N-110 FOG MASCHINE

  • Discharge volume: approximately 140 m³/min
  • Tank contents: 1.5 l
  • Remote control

Technical specifications

  • Power supply 230 V AC 50 Hz
  • Total connected wattage 1250 W
  • Protection class: IP20
  • Power connection: Fixed power connection cable with protective contact plug
  • Fuse: T 7 A fuse can be replaced
  • Warm up time: Approx. 4 mins
  • Output volume: Approx. 120 m³/min.
  • Discharge range: Approximately 5 m.
  • Tank capacity: 1.3 l Fog fluid on water-based removable tank
  • Fluid consumption: Approx. 40 ml/min.
  • Control: Wired remote control
  • Housing color: Silver
  • Supporting system: Mounting bracket
  • Heating element 1250 W
  • Protection circuit: Overheating Noise classification: Class 3 (clearly audible noise).
Product type

Smoke machine

DMX-enabled

No

Tank volume

1.5 l

Discharge volume

140 m³/min

Ejection distance

2 m

Preheating time

4 min

Factory colour

Silver

Length

385 mm

Width

165 mm

Height

310 mm

Dim

(L x W x H) 385 x 165 x 310 mm

Weight

5.8 kg

Features

incl. corded remote control

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 590261 Eurolite N-110 Smoke machine incl. corded remote control

User & Safety Instructions 590261 Eurolite N-110 Smoke machine incl. corded remote control

Description

Powerful fog machine. Ideal for small to medium-sized discotheques, clubs, bars or small stages. With suspension bracket for suspended installation.

Features

  • 1250 watt strong fog machine with remote control
  • Compact fog machine with Hohem output volume
  • Ideal for the production of light and laser beams
  • Rapid warm-up time
  • Discharge range: Approximately 5 m.
  • Operation with water-based fog liquid
  • Removable tank
  • Can be controlled via cabled remote control
  • With mounting bracket
  • Available in different colors
  • For application areas like: Clubs/dance schools; wedding/gala/events; stage; small rental
  • Possible application: Standing; flying.

Scope of delivery

  • Remote control.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)