• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smoke machine incl. mounting bracket

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

57 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fog machine with cable remote control

  • Discharge volume: approximately 110 m³/min
  • Tank contents: 0.9 L
  • Remote control
  • Includes hanging bracket for installation
  • Ejection distance: 8m

Technical specifications

Product type

Smoke machine

DMX-enabled

Yes

Tank volume

0.9 l

Discharge volume

110 m³/min

Ejection distance

8 m

Preheating time

4 min

Factory colour

Black

Length

260 mm

Width

182 mm

Height

183 mm

Dim

(L x W x H) 260 x 182 x 183 mm

Weight

3.8 kg

Features

incl. mounting bracket

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205199 Smoke machine incl. mounting bracket

Description

Fog machine for parties, bars and stages. The device can be controlled via cable-bound remote control and Blue-lit tank for an easy reading of the liquid level

This text is machine translated.

Features

  • Blue illuminated tank for easier reading of the liquid level
  • Warm-up time: 3-4 mins

Scope of delivery

  • Main unit
  • Standard control cable (4.3 m)
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)