• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce A-1200 Smoke machine incl. corded remote control

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RENKFORCE A-1200 FOG MACHINE

  • Suitable for medium-sized stages, clubs, discos etc
  • Discharge volume: approximately 180 m³/min
  • Tank contents 1.2 l
  • Incl. remote control
  • The fog creates spectacular effects, which you can enhance by using coloured beams, lasers or flash stroboscopes

Technical specifications

Product type

Smoke machine

DMX-enabled

No

Tank volume

1.2 l

Discharge volume

180 m³/min

Ejection distance

6 m

Preheating time

4 min

Factory colour

Black

Silver

Length

414 mm

Width

260 mm

Height

203 mm

Dim

(L x W x H) 414 x 260 x 203 mm

Weight

4.1 kg

Features

incl. corded remote control

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1386535 Renkforce A-1200 Smoke machine incl. corded remote control

Conformity certificate

Conformity certificate 1386535 Renkforce A-1200 Smoke machine incl. corded remote control

Description

This fog machine belongs to the best in its price class by very small reheating time and to high fog output

This text is machine translated.

Features

  • Fog output duration: 17 s
  • After heating time: 16s
  • 4.5m Cable remote contol

Scope of delivery

  • Cable remote control
  • Hanging bracket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)