• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite DYNAMIC FOG 700 Smoke machine incl. corded remote control, incl. mounting bracket, incl. light effect

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

EUROLITE DYNAMIC FOG 700 FOG MACHINE

  • Emission volume approx. 230 m³/min
  • Tank contents 0.8 l
  • Ventilation grille with blue LED lights
  • Radio control

Technical specifications

Product type

Smoke machine

DMX-enabled

Yes

Tank volume

0.8 l

Discharge volume

230 m³/min

Ejection distance

2.5 m

Preheating time

3 min

Factory colour

Black

Blue

Length

320 mm

Width

250 mm

Height

215 mm

Dim

(L x W x H) 320 x 250 x 215 mm

Weight

3.7 kg

Features

incl. corded remote control

incl. mounting bracket

incl. light effect

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416071 Eurolite DYNAMIC FOG 700 Smoke machine incl. corded remote control, incl. mounting bracket, incl. light effect

Description

DMX fog machine with remote control. Powerful fog machine. Ideal for small to medium-sized discotheques, clubs, bars or small stages. With suspension bracket for suspended installation.

This text is machine translated.

Features

  • Compact fog machine with high output volume: 230 m³/min
  • Ideal for the production of light and laser beams
  • More concentrated and uniform fog output
  • Via built-in DMX interface
  • Manual activation with enclosed cable remote control
  • Thermo switch for temperature control
  • Ventilation grille with blue LED lighting, switchable
  • Operation with conventional water-based fog liquid
  • Removable tank with full status display
  • Metal housing with swivelling bracket and arresting cable lug.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)