• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antari M-5 Smoke machine

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 935.00 / piece)
€ 935.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Antari M-5 Smoke machine

  • High-performance fog machine with DMX interface

Technical specifications

Product type

Smoke machine

DMX-enabled

Yes

Tank volume

10 l

Discharge volume

570 m³/min

Preheating time

8 min

Factory colour

Black

Length

380 mm

Width

760 mm

Height

340 mm

Dim

(L x W x H) 380 x 760 x 340 mm

Weight

18 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593470 Antari M-5 Smoke machine

Description

High-performance fog machine with DMX interface · Powerful 1500-W fog machine for stage and touring inserts · Continuous fog output · Weatherproof metal housing with carrying handles · 10 liters of Tankkapzitat · Removable tank, fluid-level display · Fluid lack protection circuit · Controllable via the integrated DMX interface or supplied M-20 wired control module with LCD display · The functions of the M-20: timer with interval, duration and fog quantity, DMX start address; continuous fog, manual triggering. · Wireless remote control M-30 is available as an option · Flight Case for the transport of the device is available as an option · Ideal for stages, large halls, concerts, distributors and industrial applications

This text is machine translated.

Scope of delivery

  • Controller.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)