• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazer incl. fluid level indicator

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fog machine with DMX control

  • Powerful haze machine with excellent features such as a quick heat-up time and continuous fog output
  • Suitable for medium-sized stages, clubs, discos etc.
  • The integrated DMX512 interface allows operation via any commercially available DMX control
  • Fog amount and interval can be adjusted
  • Digital display
  • Tank capacity: 1.2 L

Technical specifications

Product type

Hazer

DMX-enabled

Yes

Tank volume

1.2 l

Discharge volume

393 m³/min

Preheating time

2 min

Factory colour

Black

Width

208 mm

Height

225 mm

Dim

(W x H) 208 mm x 225 mm

Weight

4.6 kg

Features

incl. fluid level indicator

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205200 Hazer incl. fluid level indicator

Description

Powerful fog machine with excellent properties such as rapid heating time and continuous fog output. Suitable for medium-sized stages, clubs, discotheques, etc. The integrated DMX512 interface enables operation via any standard DMX control.

This text is machine translated.

Features

  • DMX-512 (1 channel)
  • Warm up time: appx 2 mins
  • Use only water-based fog liquid. Suitable fog fluids

Scope of delivery

  • Main Unit
  • Cable
  • Manual

Hints

Only use water-based fog liquid.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)