• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antari ICE-101 Smoke machine incl. corded remote control

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,189.00 / piece)
€ 1,189.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Antari ICE-101 Smoke machine incl. corded remote control

  • Unique fog device - never again dry ice!

Technical specifications

Product type

Smoke machine

DMX-enabled

Yes

Tank volume

2.5 l

Discharge volume

283 m³/min

Ejection distance

6 m

Preheating time

4.5 min

Factory colour

Grey

Length

470 mm

Width

785 mm

Height

520 mm

Dim

(L x W x H) 470 x 785 x 520 mm

Weight

27.0 kg

Features

incl. corded remote control

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593363 Antari ICE-101 Smoke machine incl. corded remote control

Description

Unique fog device - never again dry ice! · Stand-alone for 8 kilo ice floor fog unit with Eiskammer · With the help of fluid and crushed-eis generates large volumes of deep-lying ground mist · Continuous Emission · Special liquid not needed - operation with normal fog liquid · Metal housing with carrying handle and casters · Removable tank · Powerful pump to suck the melting water · Controllable via built-in DMX interface or the supplied Z-8 timer remote control cable · Functions of the Z-8: timer with interval, duration and fog output; continuous fog, manual triggering. · Flight Case for the transport of the device is available as an option

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)