Fog machine with digital radio-control and DMX interface · 1000-W fog machine with digital radio-control and DMX interface for DJs and Clubs · A wireless version with an intelligent radio control system with 50 m range · Weatherproof metal housing with carrying handles and arresting cable lug · Removable tank · Opto-electronic sensor with low liquid level protection circuit · Efficient energy generation system provides 20% more fog than comparable fog machines and guarantees low fog liquid consumption · Triggering via a handy wireless transmitter or built-in DMX interface · With the radio transmitter can control an unlimited number of units of the W series are controlled simultaneously · Wide area of application from -20° to +60°C
This text is machine translated.
Description
Fog machine with digital radio-control and DMX interface · 1000-W fog machine with digital radio-control and DMX interface for DJs and Clubs · A wireless version with an intelligent radio control system with 50 m range · Weatherproof metal housing with carrying handles and arresting cable lug · Removable tank · Opto-electronic sensor with low liquid level protection circuit · Efficient energy generation system provides 20% more fog than comparable fog machines and guarantees low fog liquid consumption · Triggering via a handy wireless transmitter or built-in DMX interface · With the radio transmitter can control an unlimited number of units of the W series are controlled simultaneously · Wide area of application from -20° to +60°C
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.