• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite DYNAMIC FOG 1200 Smoke machine incl. mounting bracket, incl. corded remote control, incl. light effect

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EUROLITE DYNAMIC FOG 1200 FOG MACHINE

  • Emission volume approx. 340 m³/min
  • Tank contents 2.3 l
  • Ventilation grille with blue LED lights
  • Radio control

Technical specifications

Product type

Smoke machine

DMX-enabled

Yes

Tank volume

2.3 l

Discharge volume

340 m³/min

Ejection distance

4 m

Preheating time

3 min

Factory colour

Black

Blue

Length

425 mm

Width

310 mm

Height

290 mm

Dim

(L x W x H) 425 x 310 x 290 mm

Weight

7.3 kg

Features

incl. mounting bracket

incl. corded remote control

incl. light effect

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416072 Eurolite DYNAMIC FOG 1200 Smoke machine incl. mounting bracket, incl. corded remote control, incl. light effect

Description

DMX fog machine with timer and remote control. Ideal for small to medium-sized discotheques, clubs, bars or small stages. With suspension bracket for suspended installation.

This text is machine translated.

Features

  • Compact fog machine with high output volume: 340 m³/min
  • Ideal for the production of light and laser beams
  • More concentrated and uniform fog output
  • Via built-in DMX interface
  • Adjustable timer with interval, duration and fog output
  • Continuous trigger via a handy wireless transmitter
  • DMX interface with 3-pin connections
  • Ventilation grille with blue LED lighting, switchable
  • Operation with conventional water-based fog liquid
  • Removable tank, level display
  • Metal housing with swivelling bracket and arresting cable lug.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)