
Highlights & Details
Eurolite N-10 mini fog machine
- Discharge volume: approximately 50 m³/min
- Tank contents: 0.25 l
- Remote control
Technical specifications
- Product type
Smoke machine
- DMX-enabled
No
- Tank volume
0.3 l
- Discharge volume
14 m³/min
- Ejection distance
2.3 m
- Preheating time
7 min
- Factory colour
Silver
- Length
275 mm
- Width
145 mm
- Height
170 mm
- Dim
(L x W x H) 275 x 145 x 170 mm
- Weight
2 kg
- Features
incl. corded remote control
incl. mounting bracket
- Operating voltage
230 V
Documents & Downloads
Datasheet
Datasheet 590400 Eurolite N-10 Smoke machine incl. corded remote control, incl. mounting bracket
User & Safety Instructions
User & Safety Instructions 590400 Eurolite N-10 Smoke machine incl. corded remote control, incl. mounting bracket
Conformity certificate
Conformity certificate 590400 Eurolite N-10 Smoke machine incl. corded remote control, incl. mounting bracket
Description
This text is machine translated.
Features
- Fog output duration: 60 s
- After heating time: 120 seconds.
Scope of delivery
- Remote control
- Overhead clip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































