• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus 16010 ProfiHub A5 Repeater Profibus No. of outputs: 5 x I/O number: 5 24 V DC 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,835.00 / piece)
€ 1,835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Repeater

Interfaces

Profibus

Type

ProfiHub A5

Operating voltage

24 V DC

Min. operating temperature

-40 °C

Operating temperature

-40 °C (min)

I/O number

5

No. of outputs

5 x

Dim

(W x H) 210 mm x 95 mm

Height

95 mm

Width

210 mm

Manufacturer part #

16010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986326 Anybus 16010 ProfiHub A5 Repeater Profibus No. of outputs: 5 x I/O number: 5 24 V DC 1 pc(s)

User & Safety Instructions 2986326 Anybus 16010 ProfiHub A5 Repeater Profibus No. of outputs: 5 x I/O number: 5 24 V DC 1 pc(s)

More interesting products

(*All information is plus legal VAT)