• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus 16121 IP 66 PROFIBUS Repeater D1 Repeater Profibus 12 V DC, 24 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 755.00 / piece)
€ 755.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP66
  • Weight: 500g
Product type

Repeater

Interfaces

Profibus

Type

IP 66 PROFIBUS Repeater D1

Operating voltage

12 V DC

24 V DC

Max. operating temperature

70 °C

Min. operating temperature

-25 °C

Operating voltage

12-24 V DC

Operating temperature

-25 up to 70 °C

Dim

(W x H) 79 mm x 42 mm

Height

42 mm

Width

79 mm

Manufacturer part #

16121

Current consumption

125 mA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2986328 Anybus 16121 IP 66 PROFIBUS Repeater D1 Repeater Profibus 12 V DC, 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2986328 Anybus 16121 IP 66 PROFIBUS Repeater D1 Repeater Profibus 12 V DC, 24 V DC 1 pc(s)

Description

The robust PROFIBUS D1 Repeater is the ideal product to create reliable PROFIBUS DP networks in demanding IP 66 environments, in which persistent dust and water belongs to the requirements

With the help of male-female M12 connectors, technicians can establish a PROFIBUS DP network quickly and easily. An additional M12 connector allows ProfiTrace to be connected to a running system using an adapter. This results in increased availability and optimization for the complete production process.

The advanced 12 Mbps core of the D1 is identical to that of the ProfiHub; it can be cascaded unlimited and increases the RS 485 signal strength. He does not have the frustrating short-circuit bug and the data is permanently monitored for glitches; these are digitally filtered out if necessary. Each channel has terminating resistors that can be switched off and is able to support 31 devices.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)