• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus 513-00031 EtherMIRROR 10/100 Switch Ethernet, RJ-45 20 V DC, 30 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 749.00 / piece)
€ 749.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Switch

Interfaces

Ethernet

RJ-45

Type

EtherMIRROR 10/100

Operating voltage

20 V DC

30 V DC

Max. operating temperature

70 °C

Min. operating temperature

0 °C

Operating voltage

20-30 V DC

Operating temperature

0 up to 70 °C

Dim

(W x H) 88 mm x 30 mm

Height

30 mm

Width

88 mm

Manufacturer part #

513-00031

Current consumption

50 mA at 24Vdc

Documents & Downloads

Datasheet

Datasheet 2900972 Anybus 513-00031 EtherMIRROR 10/100 Switch Ethernet, RJ-45 20 V DC, 30 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2900972 Anybus 513-00031 EtherMIRROR 10/100 Switch Ethernet, RJ-45 20 V DC, 30 V DC 1 pc(s)

Description

The EtherMIRROR from PROCENTEC was developed to enable access to passive diagnostic information without shutting down the system. It serves as a measurement access that can easily be installed in any industrial network with PROFINET or Ethernet/IP.

In conjunction with the PROCENTEC EtherTAP, the EtherMIRROR enables access to telegram traffic and diagnostic information without even actively participating in the network. The ports thereby support a transfer speed of up to 100 Mbit in a full-duplex process. The main advantage of the EtherTAP is to avoid costly plant downtime, since no connections need to be disconnected to access diagnostics. The EtherTAP and EtherMIRROR (work in harmonic symbiosis) are fully compatible with each other and continuously reflect all messages between the PLC and the first switch. Valuable information from message frame recordings, such as lost packets, jitter, cycle times and alarm messages, is therefore immediately available.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)