• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus AB7003 CANopen Serial converter RS-232, RS-422, RS-485, Sub-D9 galvanic isolation 24 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 745.00 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Serial converter

Interfaces

RS-232

RS-422

RS-485

Sub-D9 galvanic isolation

Type

CANopen

Operating voltage

24 V DC

Max. operating temperature

+55 °C

Min. operating temperature

-25 °C

Operating temperature

-25 up to +55 °C

Dim

(W x H) 75 mm x 25 mm

Max. current consumption

300 mA

Height

25 mm

Width

75 mm

Manufacturer part #

AB7003

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2274474 Anybus AB7003 CANopen Serial converter RS-232, RS-422, RS-485, Sub-D9 galvanic isolation 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2274474 Anybus AB7003 CANopen Serial converter RS-232, RS-422, RS-485, Sub-D9 galvanic isolation 24 V DC 1 pc(s)

Description

With AnyBus Communicator, you can integrate serial devices (RS-232/422/485) into a CANopen network. No changes to the serial device are necessary for this.

AnyBus Communicator is a tried and tested and reliable protocol converter that connects non-networked devices with CANopen. The Communicator performs intelligent protocol conversion and provides the serial data of the higher-level PLC as I/O data.

The Communicator is a compact stand-alone gateway for IP20 and DIN rail mounting that requires a 24-volt power supply. It meets the current CANopen specification and has been successfully tested for network compatibility.

CONVERTS ALMOST ANY SERIAL PROTOCOL
The Communicator can configure almost any serial protocol, such as master/slave protocols such as Modbus RTU, ASCII, DF1, as well as vendor-specific query/response or Produce/Resume protocols.
TYPICAL SERIAL APPLICATIONS
Typical serial applications include frequency converters, sensors, actuators, operator terminals, bar code readers, RFID readers or industrial scales.

Features and benefits
Makes serial devices network-enabled: Machine builders / device manufacturers do not need a CANopen interface in their devices.
Enables system integrators to integrate older automation devices into CANopen networks (retrofitting)
No hardware or software changes are required on the serial device
Compatible with all PLCs that support CANopen
Complete conversion of the serial protocol, no additional PLC function blocks necessary
Because of the intelligent I/O data mapping in Communicator, devices with slow serial communication can also be integrated into the parent network
Cost-effective CANopen network connection for up to 31 nodes
Qualified, personalized support

This text is machine translated.

Scope of delivery

  • Quick start instructions
  • Serial configuration cable (RS-232)
  • Configuration software available via download
  • D-Sub connection with screw terminal for serial sub-network
  • (Power supply not included)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)