Serial converter
RS-232
RS-422
RS-485
Sub-D9 galvanic isolation
Modbus-RTU
24 V DC
+55 °C
-25 °C
-25 up to +55 °C
(W x H) 75 mm x 25 mm
300 mA
25 mm
75 mm
AB7010
Plastic-free packaging
Datasheet 2274471 Anybus AB7010 Modbus-RTU Serial converter RS-232, RS-422, RS-485, Sub-D9 galvanic isolation 24 V DC 1 pc(s)
User & Safety Instructions 2274471 Anybus AB7010 Modbus-RTU Serial converter RS-232, RS-422, RS-485, Sub-D9 galvanic isolation 24 V DC 1 pc(s)
The necessary accessories are required to use the article as described.